Panasonic ADW1124HLW DW-HL Relay 24V DC 16A 15.8mm Height IoT Ready

Image Representative of Range

Panasonic ADW1124HLW DW-HL Relay 24V DC 16A 15.8mm Height IoT Ready

MPN
ADW1124HLW
Brand
Panasonic
EAN-13
2050004788686
Order Code
05-6813
Country of Origin
Japan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Panasonic ADW1124HLW PCB relay is a mini relay featuring a 24 V DC coil and a 16 A switching capacity. It is designed for mounting on printed circuit boards, making it suitable for various electronic applications. Typical uses include industrial control systems and consumer electronics for reliable switching.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 2880Ω
Connection Print
Contact Material AgSnO2
Control Mode Bistable, 1 Coil
Dimensions (L x W x H) 24 x 10 x 15.8 mm
Height 15.8mm
Length 24.0mm
Max. switching capacity 4432VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Switching Voltage Max 277V AC
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot