Panasonic ADW1112HLW DW-HL Relay 12V DC 16A Compact KNX/IoT Ready

Image Representative of Range

Panasonic ADW1112HLW DW-HL Relay 12V DC 16A Compact KNX/IoT Ready

MPN
ADW1112HLW
Brand
Panasonic
EAN-13
2050004787368
Order Code
05-6812
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

The Panasonic ADW1112HLW is a PCB relay designed for 12 V DC applications, handling a current of up to 16 A. Its compact size makes it suitable for printed circuit boards, ensuring efficient space utilisation. Typically, this relay is used in automotive, industrial, and consumer electronics for reliable switching operations.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 720Ω
Connection Print
Contact Material AgSnO2
Control Mode Bistable, 1 Coil
Dimensions (L x W x H) 24 x 10 x 15.8 mm
Height 15.8mm
Length 24.0mm
Max. switching capacity 4432VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Switching Voltage Max 277V AC
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot