Panasonic ABV1215603R Miniature Micro Switch Short Roller 30V DC 250V AC 5A IP67

MPN
ABV1215603R
Brand
Panasonic
EAN-13
2050000456756
Order Code
50-6020

Discontinued


The Panasonic Micro Switch 250V AC with short roller lever and plug connection has been manufactured using a sealed construction for effectiveness in harsh environments. The sealed construction uses an epoxy resin and rubber cap that greatly reduces possible miscontact due to contaminants such as dust.

This miniature switch not only conforms to IEC protective construction classifications, but is also an industry first in using Elastomer double molding technology and ultrasonic swaging technology, contributing to uniform sealing in high production quantities.


  • Miniature size - 33 x 15.9 x 10.3mm
  • Short roller lever and plug connection
  • UL/CSA/VDE/SEMKO approved
  • Manufacturer's part ABV1215603
  • Type Microswitch
    Contact Configuration SPDT
    Switching Current 3a
    Action On-(on)
    Illumination Type None
    IP Rating IP67
    Max. Current 5A
    Maximum Temperature +85°C
    Min. temperature -40°C

    Trustpilot