Panasonic 52087040 Universal Charger for AA-AAA NiMH Cylindrical Cells

MPN
52087040
Brand
Panasonic
EAN-13
5410853065159
Order Code
17-1001
Country of Origin
China

Discontinued


Panasonic 52087040, 2613865, is a universal charger designed for AA and AAA NiMH cylindrical cells. This charger supports the simultaneous charging of multiple cells, ensuring efficient energy replenishment with its intelligent detection of cell chemistry to prevent overcharging, thereby extending the life of the batteries. Suitable for use in applications where frequent battery replacement is common, such as in medical devices, consumer electronics, and portable measurement equipment, this charger offers convenience and reliability. Panasonic's engineering ensures compatibility with a range of NiMH cells while maintaining safety and performance standards.
Type Charger for cylindrical cells
Chemistry NiMH
Charging current (AA) 500mA
Charging current (AAA) 250mA
Charging Slots 4
Dimensions (L x W x H) 85 x 66 x 29 mm
Height 29mm
Length 85mm
Operating Voltage 5 V via USB
Product Type Charger for cylindrical cells
Rechargeables included incl. rechargeable batteries
Weight 100g
Width 66mm
Wireless charging No

Trustpilot