Panasonic 52063E02 BQ-CC63E Charger 8x NiMH AAA/AA batteries Safe Charging

MPN
52063E02
Brand
Panasonic
EAN-13
5410853063940
Order Code
05-6806
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

The Panasonic BQ-CC63E is a versatile battery charger designed for cylindrical NiMH AAA and AA cells. This universal battery charger is ideal for ensuring reliable charging of various household batteries. Typical applications include powering common electronic devices and household gadgets.
Type Charger for cylindrical cells
Battery Sizes Charged 8
Number of Batteries Charged 8
Chemistry NiMH
Charging current (AA) 500mA
Charging current (AAA) 300mA
Charging time for AAs 300 Min.
Depth 119mm
Dim (W x H x D) 147 x 28 x 119 mm
Height 28mm
Max. charging current per slot 500mA
Operating Voltage 100 - 240 V
Rack size 483 mm (19")
Rechargeables included No
Weight 313g
Width 147mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot