Panasonic 52061040 BQ-CC61 Charger for NiMH AA/AAA USB Powered

MPN
52061040
Brand
Panasonic
EAN-13
5410853063988
Order Code
05-6805
Country of Origin
China

No longer stocked


Panasonic's BQ-CC61 + eneloop AA Charger is designed specifically for charging cylindrical cells like NiMH AAA and AA batteries. This universal battery charger is convenient and efficient, with the ability to charge multiple batteries simultaneously. It's ideal for everyday applications, providing reliable power for both household and professional devices.
Type Charger for cylindrical cells
Number of Batteries Charged 4
Chemistry NiMH
Battery Sizes Charged 4
Charger features Timer settings
Charging current (AA) 200mA
Charging current (AAA) 80mA
Charging time for AAs 600 Min.
Depth 85mm
Dim (W x H x D) 66 x 28 x 85 mm
Height 28mm
Max. charging current per slot 200mA
Operating Voltage 5 V via USB
Rechargeables included incl. rechargeable batteries
Weight 65g
Width 66mm

Trustpilot