Panasonic 52061002 Eneloop Charger for NiMH AAA/AA USB-powered LEDs

MPN
52061002
Brand
Panasonic
EAN-13
5410853063971
Order Code
05-6804
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/07/2026

Panasonic's BQ-CC61 is a battery charger designed for NiMH AAA and AA cylindrical cells. This universal charger provides efficient charging for a variety of applications. Ideal for everyday use, the Panasonic 52061002 ensures your rechargeable batteries remain powered and ready.
Type Charger for cylindrical cells
Battery Sizes Charged 4
Number of Batteries Charged 4
Chemistry NiMH
Charger features Timer settings
Charging current (AA) 200mA
Charging current (AAA) 80mA
Charging time for AAs 600 Min.
Depth 85mm
Dim (W x H x D) 66 x 28 x 85 mm
Height 28mm
Max. charging current per slot 200mA
Operating Voltage 5 V via USB
Rechargeables included No
Weight 65g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot