Panasonic 52055E40 Smart & Quick BQ-CC55 Charger +4x Eneloop Pro AA

Order Code:

05-6802

Brand: Panasonic MPN: 52055E40 EAN-13: 5410853063919

Discontinued


The Panasonic Smart & Quick BQ-CC55 is a cylindrical cell charger designed for AA and AAA NiMH batteries. It includes four eneloop Pro AA batteries, offering a complete battery charging solution. This charger is ideal for recharging batteries used in various household and electronic devices.
Type Battery pack charger
Battery Sizes Charged 4
Number of Batteries Charged 4
Charging current (AA) 550mA
Charging current (AAA) 275mA
Charging time for AAs 240 Min.
Depth 68mm
Dim (W x H x D) 64 x 112 x 68 mm
Height 112mm
Matching rechargeable battery NiMH
Max. charging current per slot 550mA
Operating Voltage 100 - 240 V
Rack size 483 mm (19")
Rechargeables included incl. rechargeable batteries
Width 64mm

Trustpilot