Panasonic 52050E20 Compact Charger with 2x AA 2000mAh NiMH Batteries

MPN
52050E20
Brand
Panasonic
EAN-13
5410853063872
Order Code
05-6797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/10/2026

The Panasonic Compact BQ-CC50 +2x eneloop AA battery charger is designed for charging cylindrical NiMH AAA and AA cells. This charger features compatibility with universal battery chargers and includes two eneloop AA batteries. It is ideal for household or travel use, providing a reliable solution for keeping various electronic devices powered.
Type Charger for cylindrical cells
Number of Batteries Charged 2
Chemistry NiMH
Battery Sizes Charged 2
Charging current (AA) 250mA
Charging current (AAA) 120mA
Charging time for AAs 600 Min.
Dim (L x W x H) 121 x 50 x 66.2 mm
Height 66.2mm
Length 121mm
Operating Voltage 100 - 240 V
Rack size 483 mm (19")
Rechargeables included incl. rechargeable batteries
Weight 138g
Width 50mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot