Panasonic 139218 HR-3U AA Rechargeable Battery 2700 mAh NiMH 4 pcs

MPN
139218
Brand
Panasonic
EAN-13
4042883392182
Order Code
05-6794
Country of Origin
China

Discontinued


Panasonic manufactures the HR-3U rechargeable AA battery with a capacity of 2700 mAh and a voltage of 1.2 V. This NiMH battery is designed for devices requiring high energy, such as digital cameras or remote controls. The pack contains four batteries, making it ideal for frequent power users.
Capacity 2700mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute HR-3U + box
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 132g

Trustpilot