Panasonic 135552 Eneloop Pro Battery 6xAA 7.2V 2450mAh Z Solder Tab

MPN
135552
Brand
Panasonic
EAN-13
4042883355521
Order Code
05-6790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 12/10/2026

The Panasonic eneloop Pro Reihe F1x6 is a non-standard rechargeable battery pack consisting of six AA cells with Z solder tabs, providing 7.2 V and 2450 mAh capacity. This industrial-grade pack is ideal for prefabricated rechargeable applications and demanding electronic devices. Typical uses include powering high-drain equipment and custom-built projects requiring reliable and long-lasting energy solutions.
Capacity 2450mAh
Chemistry NiMH
Pack Size 1
Voltage 7.2V
Battery Size AA
Dim (L x W x H) 87 x 14.5 x 50.5 mm
Height 50.5mm
Length 87mm
Misc Attribute eneloop Pro Reihe F1x6
Number of Cells 6
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Weight (Per Battery) 174g
Width 14.5mm

Reviews

Be the first to submit a review

Trustpilot