Panasonic 135551 eneloop Pro AA NiMH Battery Pack 3x 2450mAh Rechargeable

MPN
135551
Brand
Panasonic
EAN-13
4042883355514
Order Code
05-6789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 13/10/2026

The Panasonic eneloop Pro Reihe F1x3 is a non-standard rechargeable battery pack featuring a 3.6 V output and 2450 mAh capacity with a Z solder tab configuration. Designed for industrial use, this prefabricated pack offers reliability and efficiency in high-drain applications. Suitable for professional and demanding environments, these batteries are ideal for powering equipment where consistent performance is crucial.
Capacity 2450mAh
Chemistry NiMH
Pack Size 1
Voltage 3.6V
Battery Size AA
Dim (L x W x H) 43.5 x 14.5 x 50.5 mm
Height 50.5mm
Length 43.5mm
Misc Attribute eneloop Pro Reihe F1x3
Number of Cells 3
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Weight (Per Battery) 87g
Width 14.5mm

Reviews

Be the first to submit a review

Trustpilot