Panasonic 135550 eneloop Pro Battery Pack AA 2.4V 2450mAh Precharged

MPN
135550
Brand
Panasonic
EAN-13
4042883355507
Order Code
05-6788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 13/10/2026

Panasonic's eneloop Pro Reihe F1x2 is an industrial-grade rechargeable battery pack with a 2450 mAh capacity and 2.4 V output, featuring two AA NiMH cells with Z solder tabs for secure connections in demanding applications. Designed for non-standard uses, it is ideal for high-drain professional devices requiring reliable, long-lasting power. Its prefabricated nature makes it suitable for custom battery configurations in specialised equipment.
Capacity 2450mAh
Chemistry NiMH
Pack Size 1
Voltage 2.4V
Battery Size AA
Dim (L x W x H) 29 x 14.5 x 50.5 mm
Height 50.5mm
Length 29mm
Misc Attribute eneloop Pro Reihe F1x2
Number of Cells 2
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Weight (Per Battery) 58g
Width 14.5mm

Reviews

Be the first to submit a review

Trustpilot