Panasonic 133606 eneloop AAA Z Solder Tab Battery Pack 2.4V 750mAh

MPN
133606
Brand
Panasonic
EAN-13
4042883336063
Order Code
05-6784
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 68 availableBack-order availability date - 12/10/2026

The Panasonic eneloop Reihe F1x2 is a rechargeable battery pack consisting of two AAA cells, providing 2.4 V and 750 mAh capacity. It features Z solder tabs, making it suitable for integration into custom-built or industrial-grade devices. Common applications include non-standard rechargeable and industrial battery scenarios requiring reliable power sources.
Capacity 750mAh
Chemistry NiMH
Pack Size 1
Voltage 2.4V
Battery Size AAA
Dim (L x W x H) 21 x 10.5 x 44.5 mm
Height 44.5mm
Length 21mm
Misc Attribute eneloop Reihe F1x2
Number of Cells 2
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Weight (Per Battery) 27g
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot