Panasonic 132321 eneloop Battery Pack 6x AAA 7.2V NiMH 750mAh Low Self-Discharge

MPN
132321
Brand
Panasonic
EAN-13
4042883323216
Order Code
05-6781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £19.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Panasonic eneloop Reihe F1x6 battery pack is a non-standard rechargeable battery pack featuring 6x AAA NiMH cells with U solder tabs, delivering 7.2 V and 750 mAh. It is ideal for industrial applications that require reliable, prefabricated rechargeable solutions. Manufactured by Panasonic, this special battery is designed for use in professional devices and equipment.
Capacity 750mAh
Chemistry NiMH
Pack Size 1
Voltage 7.2V
Battery Size AAA
Dim (L x W x H) 63 x 10.5 x 44.5 mm
Height 44.5mm
Length 63mm
Misc Attribute eneloop Reihe F1x6
Number of Cells 6
Rechargeable Yes
Special-purpose battery features U solder tab
Type Battery pack
Weight (Per Battery) 81g
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot