Panasonic 129673 eneloop Battery Pack 3x AA F1x3 NiMH 3.6V 1900mAh

MPN
129673
Brand
Panasonic
EAN-13
4042883296732
Order Code
05-6779
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 12/10/2026

Panasonic manufactures the eneloop Reihe F1x3 battery pack, a non-standard rechargeable pack comprising three AA NiMH cells with solder tabs, offering 3.6 V and 1900 mAh capacity. This industrial-grade battery pack is designed for prefabricated rechargeable systems. It's ideal for applications requiring reliable, long-lasting power in specialised electronic devices.
Capacity 1900mAh
Chemistry NiMH
Pack Size 1
Voltage 3.6V
Battery Size AA
Dim (L x W x H) 43.5 x 14.5 x 50.5 mm
Height 50.5mm
Length 43.5mm
Misc Attribute eneloop Reihe F1x3
Number of Cells 3
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Weight (Per Battery) 87g
Width 14.5mm

Reviews

Be the first to submit a review

Trustpilot