Panasonic 126584 BK3-MCCF Eneloop Battery Pack 5xAA NiMH 6V 1900mAh

MPN
126584
Brand
Panasonic
EAN-13
4042883265844
Order Code
05-6776
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 12/10/2026

The Panasonic BK3-MCCF battery pack is an industrial-grade, non-standard rechargeable pack featuring five AA Z solder tab NiMH batteries with a total capacity of 1900 mAh at 6 V. Designed for specialised applications, it offers reliable power in prefabricated rechargeable configurations. Typically used in professional and industrial equipment, this pack ensures consistent performance in demanding environments.
Capacity 1900mAh
Chemistry NiMH
Pack Size 1
Voltage 6V
Battery Size AA
Dim (L x W x H) 72.5 x 14.5 x 50.5 mm
Height 50.5mm
Length 72.5mm
Misc Attribute BK3-MCCF
Number of Cells 5
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Weight (Per Battery) 145g
Width 14.5mm

Reviews

Be the first to submit a review

Trustpilot