Panasonic 126404 eneloop Battery Pack 6x AA NiMH 7.2V 1900mAh U Tabs

MPN
126404
Brand
Panasonic
EAN-13
4042883264045
Order Code
05-6775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £26.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 12/10/2026

The Panasonic eneloop Reihe F1x6 is a rechargeable battery pack comprising six AA cells with U solder tabs, offering 7.2 V and 1900 mAh capacity. Manufactured by Panasonic, this non-standard industrial battery pack is designed for high-demand applications requiring reliable power. Typical applications include use in professional equipment and custom electronic projects.
Capacity 1900mAh
Chemistry NiMH
Pack Size 1
Voltage 7.2V
Battery Size AA
Dim (L x W x H) 87 x 14.5 x 50.5 mm
Height 50.5mm
Length 87mm
Misc Attribute eneloop Reihe F1x6
Number of Cells 6
Rechargeable Yes
Special-purpose battery features U solder tab
Type Battery pack
Weight (Per Battery) 174g
Width 14.5mm

Reviews

Be the first to submit a review

Trustpilot