Panasonic 124005 eneloop Würfel 4x AAA Pack NiMH 4.8V 750mAh Low Self-Discharge

MPN
124005
Brand
Panasonic
EAN-13
4042883240056
Order Code
05-6771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 13/10/2026

Panasonic eneloop Würfel F2x2 is an industrial-grade, non-standard rechargeable battery pack featuring a 4.8 V and 750 mAh capacity. It consists of 4x AAA NiMH prefabricated rechargeables, making it suitable for specialised applications requiring reliable power. Typical uses include professional electronic equipment where consistent and durable battery performance is crucial.
Capacity 750mAh
Chemistry NiMH
Pack Size 1
Voltage 4.8V
Battery Size AAA
Dim (L x W x H) 43 x 21 x 21 mm
Height 21mm
Length 43mm
Misc Attribute eneloop Würfel F2x2
Number of Cells 4
Rechargeable Yes
Type Battery pack
Weight (Per Battery) 60g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot