Paleblue PB-D-C D battery rechargeable Li-ion 7400mAh 1.5V 2 pack yellow

Order Code:

19-4881

Brand: Paleblue MPN: PB-D-C EAN-13: 0850040149432
Qty Unit Price (Inc VAT)
1+ £30.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 10/05/2026

Paleblue PB-D-C D battery rechargeable Li-ion 7400mAh 1.5V 2 pack yellow are high-performance rechargeable lithium-ion batteries designed for demanding applications. Each battery provides a reliable 1.5 volts and has a substantial capacity of 7400 milliamp-hours, making them suitable replacements for standard D-type alkaline batteries in devices such as torches, radios, and children's toys, where consistent energy output is essential. These batteries support numerous designations, including HR20, LR20, D, AM1, XL, MN1300, 813, E95, LR20N, 13A, KD, R20, LR20L, BA3030, U7520, UM1, torcia, and mono, making them versatile for various industrial and consumer applications. Engineered for durability and efficiency, they offer enhanced longevity and reduced waste compared to single-use alkaline counterparts, serving as a sustainable option in both professional and domestic settings.
Battery Size D
Capacity 7400mAh
Chemistry Li-ion
Pack Size 2
Voltage 1.5V
Diameter 33mm
Dimensions (H x W x D) (Ø x H) 33 mm x 61 mm
Height 61mm
Product Type D battery (rechargeable)
Rechargeable Yes
Type D battery (rechargeable)

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot