Paleblue PB-CR123A-C Batteries rechargeable lithium high-capacity 123A

Order Code:

19-4879

Brand: Paleblue MPN: PB-CR123A-C EAN-13: 0860006270766
Qty Unit Price (Inc VAT)
1+ £34.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 09/05/2026

Paleblue PB-CR123A-C batteries are non-standard rechargeable lithium cells designed for industrial applications that require high-capacity energy storage. These batteries, which incorporate built-in charging technology, provide an efficient energy solution for equipment needing reliable power with consistent performance. Ideal for engineering applications, such as remote sensors, security devices, and portable lighting equipment, the Paleblue PB-CR123A-C offers a sustainable alternative to disposable 123A batteries with enhanced longevity and reduced waste. With an alternate description as 3386987, these high-capacity batteries deliver a robust performance tailor-made for demanding environments.
Battery Size CR 123
Capacity 860mAh
Chemistry Li-ion
Pack Size 4
Voltage 3V
Diameter 16.7mm
Dimensions (H x W x D) (Ø x H) 16.7 mm x 33.7 mm
Height 33.7mm
Integrated surge protection Yes
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type Non-standard battery (rechargeable)
Weight (Per Battery) 16.2g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot