Paladin 23049 Digital Twilight Switch White 230V Day Programs Modern Use

MPN
23049
Brand
Paladin
EAN-13
4022709230492
Order Code
10-1510
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Paladin 23049 twilight switch is a single-unit device designed for 230 V applications. Manufactured by Paladin, this switch automatically controls lighting based on ambient light levels. It is ideal for outdoor and security lighting installations, ensuring efficient energy use.
Type Twilight switch
Colour White
IP Rating IP54, IP20
Max. switching capacity 2000W
Operating Voltage 230V
Switching capacity (energy saving bulbs) 200W
Switching capacity (halogen bulbs) 2000W
Switching capacity (LED) 200W
Switching capacity (light bulbs) 2000W
Switching capacity (light tubes) 1000W

Reviews

Be the first to submit a review

Trustpilot