P121-20 Bypass Secateurs 20mm Capacity

Bahco Brand: Bahco

Bahco P121 Bypass Secateurs are light, sturdy and practical secateurs and are suitable for all types of pruning work in the garden.

Bypass secateurs are particularly suited for green wood.

The razor sharp narrow pointed blades are non-stick coated and the locking mechanism has a wire clasp at the end of the handle.

P121-20: Cutting Capacity: 20mm.
P121-23: Cutting Capacity: 25mm.

Cutting Capacity: 20mm

Size: 8in/200mm.

Description Image Product Buy Pricing (Ex VAT) Type
Bahco P121-20 Bypass Secateurs 20mm Capacity
Bahco P121-20 Bypass Secateurs 20mm Capacity
Standard range
Order code: 95-1908
MPN: P121-20-F

Despatched within 4 working days - 5 in stock
1+ £23.97
Price per unit Ex VAT
Secateurs
Bahco P121-23 Bypass Secateurs 25mm Capacity
Bahco P121-23 Bypass Secateurs 25mm Capacity
Standard range
Order code: 95-1909
MPN: P121-23-F

Despatched within 2 working days - 5 in stock
1+ £25.10
Price per unit Ex VAT
Secateurs

Trustpilot