Bahco P121-23 Bypass Secateurs 25mm Capacity

MPN
P121-23-F
Brand
Bahco
EAN-13
7311518275648
Order Code
95-1909
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Bahco P121 Bypass Secateurs are light, sturdy and practical secateurs and are suitable for all types of pruning work in the garden.

Bypass secateurs are particularly suited for green wood.

The razor sharp narrow pointed blades are non-stick coated and the locking mechanism has a wire clasp at the end of the handle.

P121-20: Cutting Capacity: 20mm.
P121-23: Cutting Capacity: 25mm.

Cutting Capacity. 25 mm /1in.

Size 9in/230mm.


Type Secateurs

Reviews

Be the first to submit a review

Trustpilot