Christmas Opening Hours and Delivery Dates here
Püschel FSUF016B Micro Fuse 6.3x32mm 0.16A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSUF016B Micro Fuse 6.3x32mm 0.16A 250V Quick Response 10 Pieces

Order Code:

10-3648

Brand: Püschel Feinsicherungen MPN: FSUF0,16B EAN-13: 2050005452678
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 10/01/2026

Püschel Feinsicherungen produces the FSUF0,16B micro fuse, a quick-blow cartridge fuse designed for rapid response. This glass fuse measures 6.3 mm x 32 mm and operates at 0.16 A and 250 V, making it suitable for protecting electronic circuits. Ideal for applications requiring fast-acting circuit protection, the package contains 10 pieces.
Type Micro fuse
Current Rating 160mA
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass tube (clear)
Dim (Ø x L) 6.3 mm x 32 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot