Ouneva Group VC05-0234 Distribution Block Screws Grey 1 Piece

Image Representative of Range

Ouneva Group VC05-0234 Distribution Block Screws Grey 1 Piece

MPN
VC05-0234
Brand
Ouneva Group
EAN-13
4064161286907
Order Code
10-1500
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £19.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Ouneva Group VC05-0234 distribution block features grey screws and is designed for ensuring electrical continuity. Manufactured by Ouneva Group, this single-piece unit is ideal for serial and switchboard terminals. It is typically used in switchboards to facilitate organised electrical distribution.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Grey
Connection Screws
Cross section (flexible) (min.) 6mm²
Cross section (inflexible) (min.) 6mm²
Current Rating 245A
Fitting type (details) DIN rail & screw mounting, distributor
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 6mm²

Reviews

Be the first to submit a review

Trustpilot