Ouneva Group VC05-0193 Distribution Block Yellow-Green Screw Type 1 Piece

Image Representative of Range

Ouneva Group VC05-0193 Distribution Block Yellow-Green Screw Type 1 Piece

MPN
VC05-0193
Brand
Ouneva Group
EAN-13
2050006491348
Order Code
10-1499
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Ouneva Group VC05-0193 Distribution Block is a yellow-green terminal designed for ensuring continuity in electrical systems. It features robust screws for secure connections in switchboard or serial terminal applications. Typically utilised in switchboard configurations, this distribution block facilitates efficient power distribution.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Yellow-green
Connection Screws
Cross section (flexible) (min.) 2.50mm²
Cross section (inflexible) (min.) 2.50mm²
Current Rating 135A
Fitting type (details) Top hat DIN rail mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 2.50mm²

Reviews

Be the first to submit a review

Trustpilot