Ouneva Group VC05-0192 Distribution Block Screws Blue 1 Piece

Image Representative of Range

Ouneva Group VC05-0192 Distribution Block Screws Blue 1 Piece

MPN
VC05-0192
Brand
Ouneva Group
EAN-13
2050006493519
Order Code
10-1498
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Manufactured by Ouneva Group, the VC05-0192 distribution block features blue screws and is available as a single piece. It is designed for use as both a serial terminal and a switchboard terminal, ensuring continuity in electrical connections. Typical applications include use in switchboards and other electrical distribution systems.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Blue
Connection Screws
Cross section (flexible) (min.) 2.50mm²
Cross section (inflexible) (min.) 2.50mm²
Current Rating 135A
Fitting type (details) Top hat DIN rail mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 2.50mm²

Reviews

Be the first to submit a review

Trustpilot