Ouneva Group VC05-0191 Distribution Block Grey Screws 1 Piece

Image Representative of Range

Ouneva Group VC05-0191 Distribution Block Grey Screws 1 Piece

MPN
VC05-0191
Brand
Ouneva Group
EAN-13
2050006491164
Order Code
10-1497
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Ouneva Group VC05-0191 distribution block is a grey, single-piece component. It features screws for secure connections and continuity in switchboard terminals. Typically used in electrical distribution systems, it provides reliable connectivity.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Grey
Connection Screws
Cross section (flexible) (min.) 2.50mm²
Cross section (inflexible) (min.) 2.50mm²
Current Rating 135A
Fitting type (details) Top hat DIN rail mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 2.50mm²

Reviews

Be the first to submit a review

Trustpilot