Ouneva Group VC05-0155 Distribution Block Screws Yellow-Green 1 Piece

Image Representative of Range

Ouneva Group VC05-0155 Distribution Block Screws Yellow-Green 1 Piece

MPN
VC05-0155
Brand
Ouneva Group
EAN-13
2050006493175
Order Code
10-1496
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Ouneva Group VC05-0155 distribution block features yellow-green screws and is designed for ensuring continuity in electrical connections. This part is typically used in serial and switchboard terminal applications, providing reliable and secure connections in distribution networks. It is ideal for maintaining efficient power distribution within switchboards.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Yellow-green
Connection Screws
Cross section (flexible) (min.) 2.50mm²
Cross section (inflexible) (min.) 2.50mm²
Current Rating 135A
Fitting type (details) DIN rail mounting, distributor
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 2.50mm²

Reviews

Be the first to submit a review

Trustpilot