Ouneva Group VC05-0144 Distribution Block Red 1 Piece With Screws

Image Representative of Range

Ouneva Group VC05-0144 Distribution Block Red 1 Piece With Screws

MPN
VC05-0144
Brand
Ouneva Group
EAN-13
4064161287188
Order Code
10-1490
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Ouneva Group VC05-0144 distribution block is a red, single-piece component equipped with screws. It ensures continuity and is designed for use in switchboard and serial terminal applications. This block is typically employed in electrical systems for reliable distribution and connection.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Red
Connection Screws
Cross section (flexible) (min.) 6mm²
Cross section (inflexible) (min.) 6mm²
Current Rating 245A
Fitting type (details) DIN rail & screw mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 6mm²

Reviews

Be the first to submit a review

Trustpilot