Ouneva Group VC05-0143 Distribution Block Black Screws 1 Piece

Ouneva Group VC05-0143 Distribution Block Black Screws 1 Piece

MPN
VC05-0143
Brand
Ouneva Group
EAN-13
2050006493533
Order Code
10-1489
Country of Origin
Finland

Discontinued


The Ouneva Group VC05-0143 is a black distribution block used primarily in switchboards and serial terminals. It features sturdy screws for secure connections, ensuring reliable electrical continuity. This component is ideal for efficiently organising and distributing electrical power or signals in various electrical installations.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Black
Connection Screws
Cross section (flexible) (min.) 1.50mm²
Cross section (inflexible) (min.) 1.50mm²
Current Rating 160A
Fitting type (details) Top hat DIN rail mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 1.50mm²

Trustpilot