Ouneva Group VC05-0142 Distribution Block Screws Red 1 Piece

Image Representative of Range

Ouneva Group VC05-0142 Distribution Block Screws Red 1 Piece

MPN
VC05-0142
Brand
Ouneva Group
EAN-13
2050006493106
Order Code
10-1488
Country of Origin
Finland
View Full Product Range (17)

Discontinued


Ouneva Group VC05-0142 distribution block, featuring red screws and designed for durability and reliability. This distribution block is ideal for use in serial and switchboard terminals, ensuring continuity in electrical connections. It is commonly used in switchboards and other electrical assemblies.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Red
Connection Screws
Cross section (flexible) (min.) 1.50mm²
Cross section (inflexible) (min.) 1.50mm²
Current Rating 160A
Fitting type (details) Top hat DIN rail mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 1.50mm²

Trustpilot