Ouneva Group VC05-0140 Distribution Block Red Screws 1 Piece High Quality

Ouneva Group VC05-0140 Distribution Block Red Screws 1 Piece High Quality

Order Code:

10-1487

Brand: Ouneva Group MPN: VC05-0140 EAN-13: 2050006493502

Discontinued


The Ouneva Group VC05-0140 Distribution Block is a high-quality serial terminal designed for switchboard applications, featuring a vibrant red colour and secure screws. It ensures reliable continuity and efficient organisation in electrical distribution systems. Typical uses include connecting and distributing electrical circuits in switchboards.
No. of Rows 1
Current Rating 82A
Wire Gauge (mm²) 1.50mm²
Colour Red
Connection Screws
Cross section (flexible) (min.) 1.50mm²
Cross section (inflexible) (min.) 1.50mm²
Fitting type (details) Top hat DIN rail mounting
Nominal Voltage 1000V
Temperature Range +80°C
Type Distribution block

Trustpilot