Ouneva Group VC05-0054 Distribution Block Screws Grey 1 Piece Durable Design

Image Representative of Range

Ouneva Group VC05-0054 Distribution Block Screws Grey 1 Piece Durable Design

MPN
VC05-0054
Brand
Ouneva Group
EAN-13
4064161286686
Order Code
10-1485
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Ouneva Group VC05-0054 distribution block, a grey screw-type terminal known for ensuring electrical continuity. This product is ideal for use as a serial or switchboard terminal. It is typically applied in electrical distribution and panel systems.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Grey
Connection Screws
Cross section (flexible) (min.) 1.50mm²
Cross section (inflexible) (min.) 1.50mm²
Current Rating 160A
Fitting type (details) Top hat DIN rail mounting
Nominal Voltage 1000V
Number of pins 3
Temperature Range +80°C
Wire Gauge (mm²) 1.50mm²

Reviews

Be the first to submit a review

Trustpilot