Ouneva Group VC05-0051 Distribution Block Screws Yellow-Green 1 Piece

Image Representative of Range

Ouneva Group VC05-0051 Distribution Block Screws Yellow-Green 1 Piece

MPN
VC05-0051
Brand
Ouneva Group
EAN-13
4064161287003
Order Code
10-1484
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Ouneva Group VC05-0051 Distribution Block is a single-piece, yellow-green component designed for continuity in switchboard and serial terminal applications. It typically features screws for secure connections, ensuring reliable electrical distribution. This distribution block is ideal for maintaining efficient and organised wiring in electrical systems.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Yellow-green
Connection Screws
Cross section (flexible) (min.) 6mm²
Cross section (inflexible) (min.) 6mm²
Current Rating 245A
Fitting type (details) DIN rail & screw mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 6mm²

Reviews

Be the first to submit a review

Trustpilot