Ouneva Group VC05-0050 Distribution Block Screws Blue 1 Piece

Image Representative of Range

Ouneva Group VC05-0050 Distribution Block Screws Blue 1 Piece

MPN
VC05-0050
Brand
Ouneva Group
EAN-13
4064161286990
Order Code
10-1483
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manufactured by Ouneva Group, the VC05-0050 distribution block features screws and comes in a blue finish, sold as a single piece. Its design ensures excellent continuity, making it ideal for use in serial or switchboard terminals. This part is typically utilised in electrical switchboards and installations requiring reliable connections.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Blue
Connection Screws
Cross section (flexible) (min.) 6mm²
Cross section (inflexible) (min.) 6mm²
Current Rating 245A
Fitting type (details) DIN rail & screw mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 6mm²

Reviews

Be the first to submit a review

Trustpilot