Ouneva Group VC05-0049 Distribution Block Yellow-Green Screws 1 Piece

Image Representative of Range

Ouneva Group VC05-0049 Distribution Block Yellow-Green Screws 1 Piece

MPN
VC05-0049
Brand
Ouneva Group
EAN-13
4064161287041
Order Code
10-1482
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Ouneva Group VC05-0049 Distribution Block in yellow-green is a reliable switchboard terminal designed to ensure continuity. It features screws for secure connections, making it suitable for serial terminal applications. This component is typically used in electrical distribution systems to manage and organise wiring efficiently.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Yellow-green
Connection Screws
Cross section (flexible) (min.) 1.50mm²
Cross section (inflexible) (min.) 1.50mm²
Current Rating 320A
Fitting type (details) DIN rail mounting, distributor
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 1.50mm²

Reviews

Be the first to submit a review

Trustpilot