Ouneva Group VC05-0048 Distribution Block Screw Blue 1 Piece

Image Representative of Range

Ouneva Group VC05-0048 Distribution Block Screw Blue 1 Piece

MPN
VC05-0048
Brand
Ouneva Group
EAN-13
4064161286761
Order Code
10-1481
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Ouneva Group's VC05-0048 distribution block is a versatile component featuring screws and a blue finish. It is designed for providing continuity in serial and switchboard terminals. Typically, it is used in various electrical distribution applications to ensure secure and reliable connections.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Blue
Connection Screws
Cross section (flexible) (min.) 1.50mm²
Cross section (inflexible) (min.) 1.50mm²
Current Rating 320A
Fitting type (details) DIN rail mounting, distributor
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 1.50mm²

Reviews

Be the first to submit a review

Trustpilot