Ouneva Group VC05-0047 Distribution Block Screws Yellow-Green 1 Piece

Image Representative of Range

Ouneva Group VC05-0047 Distribution Block Screws Yellow-Green 1 Piece

MPN
VC05-0047
Brand
Ouneva Group
EAN-13
2050006493526
Order Code
10-1480
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Ouneva Group VC05-0047 Distribution block features a yellow-green design and includes a single screw component. It ensures reliable continuity in switchboard terminals. This product is typically used for organising electrical connections in serial terminals and switchboards.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Yellow-green
Connection Screws
Cross section (flexible) (min.) 1.50mm²
Cross section (inflexible) (min.) 1.50mm²
Current Rating 160A
Fitting type (details) Top hat DIN rail mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 1.50mm²

Reviews

Be the first to submit a review

Trustpilot