Ouneva Group VC05-0044 Distribution Block Yellow-Green 1 Pc with Screws

Image Representative of Range

Ouneva Group VC05-0044 Distribution Block Yellow-Green 1 Pc with Screws

MPN
VC05-0044
Brand
Ouneva Group
EAN-13
4064161287065
Order Code
10-1477
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £11.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Ouneva Group VC05-0044 distribution block, featuring yellow-green screws, designed for ensuring continuity in electrical connections. It is typically used as a switchboard terminal in serial applications. This component is suitable for maintaining robust and reliable distribution in electrical systems.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Yellow-green
Connection Screws
Cross section (flexible) (min.) 6mm²
Cross section (inflexible) (min.) 6mm²
Current Rating 245A
Fitting type (details) DIN rail & screw mounting, distributor
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 6mm²

Reviews

Be the first to submit a review

Trustpilot