Ouneva Group VC05-0038 Distribution Block 1 Piece Blue Screws Included

Image Representative of Range

Ouneva Group VC05-0038 Distribution Block 1 Piece Blue Screws Included

MPN
VC05-0038
Brand
Ouneva Group
EAN-13
4064161287089
Order Code
10-1474
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £25.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Ouneva Group's VC05-0038 distribution block comes with a single blue screw. It is used for ensuring electrical continuity in serial and switchboard terminals. This product is ideal for applications in electrical distribution panels and switchboards.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Blue
Connection Screws
Cross section (flexible) (min.) 35mm²
Cross section (inflexible) (min.) 35mm²
Current Rating 850A
Fitting type (details) DIN rail & screw mounting, distributor
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 35mm²

Reviews

Be the first to submit a review

Trustpilot