Ouneva Group VC05-0033 Distribution Block Screws Yellow-Green 1 Piece

Image Representative of Range

Ouneva Group VC05-0033 Distribution Block Screws Yellow-Green 1 Piece

MPN
VC05-0033
Brand
Ouneva Group
EAN-13
4064161286723
Order Code
10-1470
Country of Origin
Finland
View Full Product Range (17)

Discontinued


The Ouneva Group VC05-0033 Distribution Block features yellow-green colouring and includes one screw, designed for serial and switchboard terminals to ensure continuity. As a part of Ouneva Group's range, this distribution block is ideal for applications within electrical switchboards. Its reliable construction makes it suitable for maintaining consistent performance in electrical distribution systems.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Yellow-green
Connection Screws
Cross section (flexible) (min.) 25mm²
Cross section (inflexible) (min.) 25mm²
Current Rating 320A
Fitting type (details) DIN rail & screw mounting, distributor
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 25mm²

Trustpilot