Ouneva Group VC05-0031 Distribution Block Screws Grey 1 Piece Durable

Image Representative of Range

Ouneva Group VC05-0031 Distribution Block Screws Grey 1 Piece Durable

MPN
VC05-0031
Brand
Ouneva Group
EAN-13
4064161286778
Order Code
10-1469
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £20.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Ouneva Group distribution block, model VC05-0031, is designed in a grey finish and features screws for secure connectivity. It's a single-piece switchboard or serial terminal ideal for maintaining continuity in electrical systems. This component is used in various applications for organising and distributing electrical circuits efficiently.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Grey
Connection Screws
Cross section (flexible) (min.) 25mm²
Cross section (inflexible) (min.) 25mm²
Current Rating 320A
Fitting type (details) DIN rail & screw mounting, distributor
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 25mm²

Reviews

Be the first to submit a review

Trustpilot