Ouneva Group VC05-0030 Distribution Block Screws Yellow-Green 1Piece

Image Representative of Range

Ouneva Group VC05-0030 Distribution Block Screws Yellow-Green 1Piece

MPN
VC05-0030
Brand
Ouneva Group
EAN-13
4064161287027
Order Code
10-1468
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Ouneva Group distribution block model VC05-0030 features yellow-green screws and provides a robust solution for electrical continuity. This single-piece component is commonly employed in switchboard and serial terminal applications. It ensures reliable connectivity, making it ideal for varied distribution needs in electrical panels.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Yellow-green
Connection Screws
Cross section (flexible) (min.) 25mm²
Cross section (inflexible) (min.) 25mm²
Current Rating 320A
Fitting type (details) DIN rail & screw mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 25mm²

Reviews

Be the first to submit a review

Trustpilot