Ouneva Group VC05-0027 Distribution Block Screws Yellow-Green 1 Piece.

Image Representative of Range

Ouneva Group VC05-0027 Distribution Block Screws Yellow-Green 1 Piece.

MPN
VC05-0027
Brand
Ouneva Group
EAN-13
4064161286891
Order Code
10-1465
Country of Origin
Finland
View Full Product Range (17)

Discontinued


The Ouneva Group VC05-0027 distribution block is yellow-green and includes one screw, ideal for use in switchboard and serial terminal applications. It ensures continuity within electrical systems. This product is typically used in switchboards to manage and distribute electrical connections efficiently.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Yellow-green
Connection Screws
Current Rating 560A
Fitting type (details) DIN rail & screw mounting, distributor
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 16mm²

Trustpilot