Ouneva Group VC05-0025 Distribution Block Grey Screws Included 1 Piece

Ouneva Group VC05-0025 Distribution Block Grey Screws Included 1 Piece

Order Code:

10-1464

Brand: Ouneva Group MPN: VC05-0025 EAN-13: 4064161286884

Discontinued


The Ouneva Group VC05-0025 distribution block is a grey, single-piece component designed for use in switchboard and serial terminal applications. It provides efficient electrical continuity and reliability in various power distribution settings. Ideal for integrating within complex electrical systems, it facilitates secure and organised electrical connections.
No. of Rows 1
Current Rating 135A
Wire Gauge (mm²) 16mm²
Colour Grey
Connection Screws
Fitting type (details) DIN rail & screw mounting, distributor
Nominal Voltage 1000V
Temperature Range +80°C
Type Distribution block

You may also like


Trustpilot