Christmas Opening Hours and Delivery Dates here
Ouneva Group VC05-0024 Distribution Block Screws Yellow-Green 1 Piece

Ouneva Group VC05-0024 Distribution Block Screws Yellow-Green 1 Piece

Order Code:

10-1463

Brand: Ouneva Group MPN: VC05-0024 EAN-13: 4064161287195

Discontinued


Ouneva Group VC05-0024 distribution block, featuring a distinctive yellow-green colour and secured by screws. This component ensures continuity and is typically used as a serial or switchboard terminal. Ideal for managing electrical connections in switchboards, it supports efficient distribution of power.
No. of Rows 1
Current Rating 280A
Wire Gauge (mm²) 16mm²
Colour Yellow-green
Connection Screws
Fitting type (details) DIN rail & screw mounting
Nominal Voltage 1000V
Temperature Range +80°C
Type Distribution block

You may also like


Trustpilot