Ouneva Group VC05-0023 Distribution Block Blue Screws 1 Piece

Image Representative of Range

Ouneva Group VC05-0023 Distribution Block Blue Screws 1 Piece

MPN
VC05-0023
Brand
Ouneva Group
EAN-13
4064161286822
Order Code
10-1462
Country of Origin
Finland
View Full Product Range (32)

Discontinued


Ouneva Group VC05-0023 distribution block, featuring blue screws and designed for continuity. This product, typically used in switchboard terminals and serial terminals, ensures reliable electrical connections. It comes as a single piece and is ideal for maintaining organised electrical distribution.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Blue
Connection Screws
Current Rating 280A
Fitting type (details) DIN rail & screw mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 16mm²

Trustpilot