Ouneva Group VC05-0013 Distribution Block Screw Grey 1 Piece(s)

Image Representative of Range

Ouneva Group VC05-0013 Distribution Block Screw Grey 1 Piece(s)

MPN
VC05-0013
Brand
Ouneva Group
EAN-13
2050006491454
Order Code
10-1458
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Ouneva Group VC05-0013 distribution block is a grey, single-piece component featuring screws for secure connections. This serial terminal is commonly used in switchboards to ensure electrical continuity. It is ideal for organising and managing complex wiring systems efficiently.
Type Distribution block
Number of Poles 1
Line Side Connections per Pole 1
Load Side Connections per Pole 1
Colour Grey
Connection Screws
Cross section (flexible) (min.) 1.50mm²
Cross section (inflexible) (min.) 1.50mm²
Current Rating 160A
Fitting type (details) Top hat DIN rail mounting
No. of Rows 1
Nominal Voltage 1000V
Number of pins 1
Temperature Range +80°C
Wire Gauge (mm²) 1.50mm²

Reviews

Be the first to submit a review

Trustpilot